You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SikaBond PVA+, 5L -
SKPVA5
Product Overview
- A multi-purpose bonding agent, primer, sealer, cement and plaster admixture
- Adheres to most common building and DIY materials
- Ideal for priming unsound surfaces prior to plastering or painting
- Also can be used on wood, cork, textiles and most applications where at least one surface is porous
- Also suitable for general dust sealing on flaking paintwork/walls
Product Information
- :
- PVA (Poly Vinyl Acetate)
- :
- Drum
- :
- White
- :
- 5l
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £11.59 (£13.91) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                