You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Interface, USB to UART Bridge, USB 2.0, 3V, 3.6V, QFN, 28 Pins -
CP2102-GM
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- CP2102-GM
- Order Code:
- SC19276
- Product Range
- -
- Technical Datasheet:
- CP2102-GM Datasheet
Product Overview
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- Integrated 1024 Byte EEPROM
- On chip power on reset circuit
- On chip voltage regulator: 3.3V output
- USB Specification 2.0 compliant; full-speed (12 Mbps)
- USB suspend states supported via SUSPEND pins
- All handshaking and modem interface signals
- Baud rates: 300 bps to 1 Mbits
- 576 Byte receive buffer; 640 byte transmit buffer
- Hardware or X-On/X-Off handshaking supported
- Event character support
- Line break transmission
Product Information
- :
- USB-to-UART BRIDGE
- :
- USB 2.0
- :
- 3V
- :
- 3.6V
- :
- QFN-EP
- :
- 28Pins
- :
- 1Mbps
- :
- 1Ports
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.31 (£6.37) | ( ) |
10+ | £5.24 (£6.29) | ( ) |
25+ | £5.10 (£6.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.