You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Bridges, USB to UART, 3V, 3.6V, QFN, 28 Pins, -40 Degrees C -
CP2102-GMR
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- CP2102-GMR
- Order Code:
- SC19274
- Product Range
- -
- Technical Datasheet:
- CP2102-GMR Datasheet
Product Overview
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- Internal 1024-byte programmable ROM for vendor ID, product ID, serial number, power descriptor, release number, and product description strings
- On-chip power-on reset circuit
- On-chip voltage regulator: 3.3V output
Product Information
- :
- USB to UART
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.55 (£5.46) | ( ) |
| 10+ | £4.43 (£5.32) | ( ) |
| 25+ | £4.30 (£5.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























