You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Chainsaw File -
151212
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 151212
- Order Code:
- SI16853
- Also Known As:
- GTIN UPC EAN: 5024763031694
Product Range Selector (Silverline - Chainsaw Files)
See all from this product rangeProduct Overview
- Round file designed for sharpening chainsaw chains
- Attached guide plate holds file at correct depth
- Clear markings for easy angle alignment
- Blade Width: 30mm
- Overall Length: 300mm
Product Information
- :
- Chainsaw File
- :
- Chainsaw Chains
- :
- Silverline - Chainsaw Files
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.23 (£6.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.