You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tarpaulin Ball Bungees - Black, 10 Pack -
237045
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 237045
- Order Code:
- SI16866
- Product Range
- Silverline - Tarpaulin Accessories
- Also Known As:
- GTIN UPC EAN: 5024763119798
Product Range Selector (Silverline - Tarpaulin Accessories)
See all from this product rangeProduct Overview
- Can be used with clips (SI16865)
- Ideal for securing tarpaulins
- Stretches to 300mm
- Overall length 175mm
- Pack of 10
Product Information
- :
- Ball
- :
- 10x Tarpaulin Ball Bungees
- :
- Silverline - Tarpaulin Accessories
Technical Documents (0)
Also Known As
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.33 (£2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.