You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Insulated Pliers Set, 3 Piece (Long Nose Pliers, Side Cutting Pliers & Combination Pliers) -
282501
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 282501
- Order Code:
- TL17272
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055058163011
Product Overview
- Chrome vanadium steel with corrosion-resistant satin finish
- 2 Tone soft-grip handles with slip guards
- Individually tested to 10,000V
- Conforms to DIN EN60900 (VDE4000 9659)
Contents
160mm Long Nose Pliers, 160mm Side Cutting Pliers & 180mm Combination Pliers
Product Information
- :
- 160mm Long Nose Pliers, 160mm Side Cutting Pliers & 180mm Combination Pliers
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.07 (£33.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.