You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm x 22.23mm) Angle Grinder Polycarbide Abrasive Disc -
585478
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 585478
- Order Code:
- TL17306
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055058124760
Product Overview
- Mounted on plastic backing pad
- For use with angle grinders
- Ideal for removal of rust, paint and flaking materials
- Made from polyurethane coated nylon cord, impregnated with silicon carbide
- Bore Size: 22.23mm
Product Information
- :
- Silicon Carbide
- :
- 115mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.61 (£10.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.