You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210mm 24T / 40T / 48T TCT Circular Saw Blade Set, 3 Pack -
690459
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 690459
- Order Code:
- TL17400
- Also Known As:
- GTIN UPC EAN: 5055058104625
Product Range Selector (Silverline - Circular Saw Blades)
See all from this product rangeProduct Overview
- Suitable for hardwood, softwood, chipboards and other composite materials
- Tungsten carbide tipped
- Will work with most circular saws
- Additional rings supplied for use with other bore diameter sizes
- Diameter: 210mm
- Bore: 30mm
Product Information
- :
- Circular
- :
- -
- :
- 210mm
- :
- Silverline - Circular Saw Blades
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.17 (£23.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.