You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
135mm 16T / 24T / 30T TCT Circular Saw Blade Set, 3 Pack -
704410
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 704410
- Order Code:
- TL17390
- Also Known As:
- GTIN UPC EAN: 5055058104526
Product Range Selector (Silverline - Circular Saw Blades)
See all from this product rangeProduct Overview
- Suitable for hardwood, softwood, chipboards and other composite materials
- Tungsten carbide tipped
- Will work with most circular saws
- Additional rings supplied for use with other bore diameter sizes
- Diameter: 135mm
- Bore: 12.7mm
Product Information
- :
- Circular
- :
- -
- :
- 135mm
- :
- Silverline - Circular Saw Blades
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.03 (£10.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.