You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
140mm x 600mm Paint / Plaster Mixer Paddle -
868535
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 868535
- Order Code:
- TL17407
- Product Range
- Silverline - Mixing Paddles
- Also Known As:
- GTIN UPC EAN: 5055058111593
Product Range Selector (Silverline - Mixing Paddles)
See all from this product rangeProduct Overview
- Perfect for mixing paint, adhesives, mortar, cement and most other liquid materials
- Can be used with a power drill
- Painted steel construction
- Overall Length: 600mm
Product Information
- :
- Silverline - Mixing Paddles
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.48 (£11.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























