You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Digit Combination Disc Padlock 70mm - Corrosion-Resistant Stainless Steel -
926157
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 926157
- Order Code:
- SR09611
- Also Known As:
- GTIN UPC EAN: 5024763132483
Product Overview
- Robust, corrosion-resistant stainless steel body and hardened steel shackle
- Easily resettable 4-digit combination with 10,000 possible combinations
- Highly secure closed-shackle design protects against crowbar and hacksaw attacks
- Ideal for securing outbuildings, sheds, garages, gates and storage lockers
- Shackle diameter: 7mm
Product Information
- :
- Combination
- :
- 23mm
- :
- 16mm
- :
- 7mm
- :
- Stainless Steel
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.39 (£16.07) | ( ) |
| 3+ | £12.13 (£14.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























