You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port In-Car USB Charger, 5V, 4.2A -
POW05
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- POW05
- Order Code:
- CP07995
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037409099828
Product Overview
- 2x USB Connectors on the USB plug with an additional 2x connectors for the rear seats
- 1.8m Extension cable
- Output: 5V, 4.2A
Product Information
- :
- 4 Ports
- :
- USB Type A
- :
- 12 V
- :
- 4.2 A (Shared)
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.59 (£10.31) | ( ) |
5+ | £8.03 (£9.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.