You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Tie Down Strap, 35mm x 5m, 1,000kg Capacity -
RTD003
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- RTD003
- Order Code:
- CP07958
- Product Range
- Simply - Tie Down Straps
- Also Known As:
- GTIN UPC EAN: 5037409053424
Product Range Selector (Simply - Tie Down Straps)
See all from this product rangeProduct Overview
- Ratchet tie down strap with a breaking strength of 1,000kg
- Dimensions (WxL): 35mm x 5m
Product Information
- :
- 5m
- :
- Simply - Tie Down Straps
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.37 (£11.24) | ( ) |
| 5+ | £8.88 (£10.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























