You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fine Putty, 250g - 

SFP250

SFP250 - Fine Putty, 250g
SFP250 - Fine Putty, 250g
SFP250 - Fine Putty, 250g
SFP250 - Fine Putty, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIMPLY SIMPLY
Manufacturer Part No:
SFP250
Order Code:
SA04332
Product Range
Simply - Putty
Also Known As:
GTIN UPC EAN: 5037409310466

Product Range Selector (Simply - Putty)

See all from this product range

Product Overview

Level small irregularities in surfaces of steel, aluminium, wood, concrete and polyester. Fine Putty is easy to sand, elastic and resprayable with all lacquer systems. Fine Putty has a very fine structure and excellent adhesion and is resistant to chemicals and the weather. Fine Putty can be applied in layers with a thickness up to 0.5cm.
  • 2-Component Fine Putty can smooth small irregularities like holes in surfaces of steel, aluminium, wood, concrete and polyester with excellent adhesion
  • Can be applied directly in layers into the damaged area and will fill up to a thickness of up to 0.5cm
  • Very easily hand sanded after 30 minutes. Because of its very fine and elastic structure, it can be used as a finishing putty to create a perfect surface
  • Once mixed with the hardener has a pot life (working time) of 3 to 5 minutes at an ideal processing temperature of 15°C to 25°C
  • The curing time depends on the ambient temperature
  • Fine Putty is re-sprayable with all lacquer systems after just 60 minutes curing time. It is then resistant to chemicals and weather influences
  • Can effectively help to repair panel and component damage so that your vehicle is no longer exposed to corrosion
  • Fine Putty can be applied to vehicle areas such as door panels, wing panels, bonnet and bumpers
  • Pot Life: 3 - 5 Minutes
  • Sandable: 30 Minutes
  • Resprayable: 60 Minutes
  • Application: Steel, Aluminium, Wood, Concrete and Polyester

Product Information


:
Polymer

:
Automotive

:
Tub

:
-

:
250g

:
Simply - Putty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5037409310466

1 In stock

Available until stock is exhausted

£7.87 ( £9.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.87 (£9.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --