You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scissor Jack, 1.5 Tonne -
SJ1.5T
New- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SJ1.5T
- Order Code:
- CP08721
- Product Range
- Simply - SJ Series
- Also Known As:
- GTIN UPC EAN: 5056563110040
Product Range Selector (Simply - SJ Series)
See all from this product rangeProduct Overview
- Crafted with high-quality materials, this jacks offers exceptional durability and stability during lifting operations
- Trust in their robust construction to handle heavy loads with ease
- Experience smooth and precise lifting
- Advanced scissor mechanism ensures precise height adjustments, enabling you to work with confidence and accuracy
- Designed with safety features such as a secure base providing a stable and secure lifting experience
- Suitable for various vehicle types and sizes, making them a versatile tool for your automotive needs
- From tyre changes to minor repairs, these jacks offer the convenience and versatility you require
- Designed for easy maintenance, allowing you to focus on your work without the hassle of frequent upkeep
- Spend less time on maintenance and more time on the tasks that matter
- Lifting height range: 105-385mm
Footnotes
Product Information
- :
- 1.5tonne
- :
- 385mm
- :
- Scissor
- :
- Simply - SJ Series
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.50 (£22.20) | ( ) |
5+ | £17.25 (£20.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.