You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wheel Spray - Steel, 500ml -
SP-009
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-009
- Order Code:
- SA04313
- Product Range
- Simply - Wheel Spray
- Also Known As:
- GTIN UPC EAN: 5037409011592
Product Range Selector (Simply - Wheel Spray)
See all from this product rangeProduct Overview
- Fast Drying - Dries very quickly ensuring that you get the best possible finish, without worrying about any marks or scratches
- Resistant to Petrol & Chemicals - Resistant to petrol, chemicals and weather conditions, giving you that extra bit of confidence when using the product
- Non-Fading & UV Resistant - Created with UV resistance and durability in mind. You no longer have to worry about the UV rays bleaching it
- Long Lasting Gloss - Very long-lasting so you don’t have to worry about it losing its beautiful gloss anytime soon
- Wear Resistant & Scratch Free - Was created to ensure that it’s wear-resistant and scratch free to give you that extra bit of confidence on the road
Product Information
- :
- Paint
- :
- Vehicle Body Repair & Maintenance
- :
- Aerosol
- :
- Silver
- :
- 500ml
- :
- -
- :
- Simply - Wheel Spray
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.98 (£4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.