You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Silver Heat Resistant 800°C Spray Paint, 400ml -
SP-011.
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-011.
- Order Code:
- CP06558
- Product Range
- Simply - Heat Resistant Paint
- Also Known As:
- GTIN UPC EAN: 5037409011615
Product Range Selector (Simply - Heat Resistant Paint)
See all from this product rangeProduct Overview
- High quality paint to treat surfaces treated and untreated which are exposed to high temperatures
- Heat resistant up to 800°C
- Excellent adhesion
- Resistant to petrol, chemicals, weather
Product Information
- :
- Paint
- :
- Heat Resistant
- :
- Aerosol
- :
- Silver
- :
- 400ml
- :
- -
- :
- Simply - Heat Resistant Paint
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.02 (£9.62) | ( ) |
| 5+ | £7.62 (£9.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























