You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Brake Caliper Spray - Yellow, 400ml -
SP-016
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-016
- Order Code:
- SA04320
- Product Range
- Simply - Brake Caliper Spray
- Also Known As:
- GTIN UPC EAN: 5037409011660
Product Range Selector (Simply - Brake Caliper Spray)
See all from this product rangeProduct Overview
- Heat Resistant - Designed to withstand high temperatures up to 150°C
- Strong Filling Properties - Creates a smooth finish over existing shallow marks and scratches
- Scratch Free & Shockproof - Ideal for vehicles because it will not crack with vibrations or shocks of driving
- Lasting Effect - Non-fading UV resistant with a lasting gloss effect
- Chemical Resistant - Does not degrade with contact with petrol or other chemicals
Product Information
- :
- Paint
- :
- Vehicle Body Repair & Maintenance
- :
- Aerosol
- :
- Yellow
- :
- 400ml
- :
- -
- :
- Simply - Brake Caliper Spray
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.54 (£7.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.