You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instant Gasket/RTV Silicone, Black 200ml -
SR-005
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SR-005
- Order Code:
- CP06549
- Also Known As:
- GTIN UPC EAN: 5037409013084
Product Range Selector (Simply - Instant Gasket Silicone)
See all from this product rangeProduct Overview
- Low volatile formula
- Easy to apply
- Sensor safe
- Temperature resistant to 300°C
- Permanently flexible
- Quick curing (low dirt pick up)
- Waterproof seal
Product Information
- :
- Silicone
- :
- Automotive, Industrial
- :
- Tube
- :
- Black
- :
- 200ml
- :
- -
- :
- Simply - Instant Gasket Silicone
Technical Documents (0)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.89 (£13.07) | ( ) |
5+ | £10.57 (£12.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.