You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B13 350W 5 Speed Bench Pillar Drill 230V -
01710
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 01710
- Order Code:
- TL22696
- Product Range
- SIP - Bench Pillar Drills
- Also Known As:
- GTIN UPC EAN: 5012713017102
Product Range Selector (SIP - Bench Pillar Drills)
See all from this product rangeProduct Overview
- Supports a variety of drilling applications - Compatible with materials including ferrous and non-ferrous metals, hard and soft woods and high-density plastics
- Multi-speed functionality - Allows precise control of hole sizes across the drilling spectrum
- High-power brushless induction motor - Delivers powerful performance for consistent high-quality drilling
- Intuitive features for ease-of-use - Adjustable drilling table and three-lever handle ensures smooth drilling force
- Fitted with drilling depth stop - Accurately maintains a quality of repetitive or blind hole drilling, helping to minimise material wastage
- Safety interlock switch - Allows the user to adjust the motor belt with confidence knowing the drill cannot start-up accidentally
- SIP 2-Year Standard Silver Warranty
- Motor Power: 350W
- No. of Speeds: 5 Speeds
- Speed Range: 580rpm - 2650rpm
- Drill Bit Size: 1.5mm - 13mm
- Spindle Taper: B16
- Column Diameter: Ø 46mm
Product Information
- :
- 230V
- :
- 580rpm
- :
- 2650rpm
- :
- 5
- :
- SIP - Bench Pillar Drills
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.50 (£136.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.