You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Piece Adaptor Set for SIP Dust Collectors -
01935
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 01935
- Order Code:
- SI17702
- Also Known As:
- GTIN UPC EAN: 5012713019359
Product Overview
- Compatible with most Dust Collectors and Extractors
- Adaptor sizes: 100 to 105mm, 70mm, 45mm, 40mm, 35mm
Contents
105 x 100, 100 x 70, 70 x 45, 45 x 40, 40 x 35mm
Product Information
- :
- Adaptor
- :
- SIP Dust Collectors
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 5 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.56 (£19.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.