You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trade Air Duster Gun - 50mm Nozzle -
02139
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 02139
- Order Code:
- TL12433
- Product Range
- SIP - Trade Air Duster Guns
- Also Known As:
- GTIN UPC EAN: 5012713021390
Product Range Selector (SIP - Trade Air Duster Guns)
See all from this product rangeProduct Overview
- Supplied with 50mm nozzle
- Recommended pressure - 2-4 bar
- Air inlet size of ¼” BSP
Footnotes
Product Information
- :
- 58psi
- :
- 1/4"
- :
- SIP - Trade Air Duster Guns
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.69 (£8.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.