You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Calibrated Tyre Inflator Air Tool - 

02169

02169 - Calibrated Tyre Inflator Air Tool
02169 - Calibrated Tyre Inflator Air Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
02169
Order Code:
SI20006
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713021697

Product Overview

The SIP Calibrated Tyre Inflator is essential for easy and accurate professional tyre inflation. Ideal for cars, motorcycles, bicycles, tractors and machinery, this practical and convenient device is accurately calibrated (UNI EN 12645) to give air pressure readings. A calibration certificate is included with each unit. Tyre inflators are a vital piece of maintenance equipment for those wishing to ensure precise measurements and maintain compliance with manufacturers' guidelines.
  • Certificate included to verify quality and accuracy of measurement of the device. Calibration is valid for 1-year from purchase
  • Clear and easy-to-read WIKA display indicates both bar and psi readings. Max. supply pressure 12bar/174psi
  • Fitted with an easy-grip rubber handle and trigger, flexible heavy-duty hose (1m) and high-tension clasp connector for reliable inflation
  • Ideal for use in a garage or workshop, or as mobile maintenance equipment
  • Gauge Diameter: Ø 73mm
  • Hose Length: 1m
  • Connection Type: 1/4" BSP Thread
  • Product Dimensions (HxWxD): 220mm x 100mm x 120mm (Body/Gauge) + 1m hose length

Product Information


:
12bar

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713021697

No Longer Stocked

???PF_PDP_RSP_SUP???

£66.59 ( £79.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.59 (£79.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --