You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.8mm Mild Steel Welding Wire, 15kg Reel -
02671
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 02671
- Order Code:
- TL19164
- Also Known As:
- GTIN UPC EAN: 5012713026715
Product Range Selector (SIP - Mig Welding Wire)
See all from this product rangeProduct Overview
- High-quality 15kg x 0.8mm mild steel wire spool
- Suitable for welding with gas such as CO2, Argon and Argon mixes
- Ideal for a range of SIP inverters and welders
- Convenient and superb value-for-money
Product Information
- :
- Mig Wire
- :
- SIP - Mig Welding Wire
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.35 (£83.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.