You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Airmate Hurricane V245/50L 2.0hp Oil Free Air Compressor 8 CFM - 

06243

06243 - Airmate Hurricane V245/50L 2.0hp Oil Free Air Compressor 8 CFM
06243 - Airmate Hurricane V245/50L 2.0hp Oil Free Air Compressor 8 CFM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
06243
Order Code:
TL19215
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713062430

Product Overview

A 50 litre lightweight oil free vertical compressor which is owerful and robust and is ideal where space is tight in the workshop. The crankcase and head are made of aluminium and the unit features a strong plastic cover to protect all internal parts. Ideal for professionals and small workshops who are looking for high performance and a good air reserve compressor.
  • Pressure regulator and gauge
  • Tough hard wearing motor and pump
  • Easy-to-turn drain valve
  • Top-mounted control panel with easy-to-read gauge
  • Wheel mounted base with quality tyres
  • 230V (13amp) domestic power supply
  • Powerful 1500W motor
  • 50 Litre air receiver size
  • 8CFM Piston displacement
  • 5.4CFM Max. free air delivery
  • 116.0psi (8 bar) Max. pressure
  • 04134 Air Coupler fitted to the compressor

Footnotes

Note: When purchasing this compressor you will also need to order 04138 adaptor

Product Information


:
230V

:
1.5kW

:
8bar

:
50l

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713062430

18 In stock Need more?

???PF_PDP_RSP_SUP???

£183.28 ( £219.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.28 (£219.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --