You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000W SUB 3010-SS Heavy Duty Dirty Water Pump 230V -
06897
Product Overview
- Draws water at a max. flow rate of 300l/min through an impeller at the pump base. The heavy-duty wound motor is durable and lightweight
- Fitted float switch ensures the pump functions unaided when the activation depth (450mm) is reached
- This prevents the pump from running dry and overheating when in use
- Discharges water flow to a max. height of 9m through hose or pipe connected to the pump outlet. This ensures the intended area or item is drained quickly
- Suitable for draining dirty water with particles to max. diameter of 35mm
- Includes a carry handle for portability and lowering into water (7mtr max. operating depth). A mounted power cable hook provides added safety
- Hard-wearing, durable casing ensures it withstands the demanding environments it is intended for
- High-tensile strength compound for long life use
- Fitted with a 10m length cable for greater versatility
- Flow Rate: 300l/min
- Outlet: 25mm Ø - 40mm Ø 1" BSP
- Max. Particle Diameter: Ø 35mm
- Product Dimensions (HxWxD): 360mm x 250mm x 180mm
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 300l/min
- :
- -
- :
- 1kW
- :
- -
- :
- 9m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.41 (£104.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.