You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional 3/8" Air Hose Yellow - 20m -
07883
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 07883
- Order Code:
- TL12978
- Also Known As:
- GTIN UPC EAN: 5012713078837
- Technical Datasheet:
- 07883 Datasheet
Product Overview
- Very hard wearing but still flexible.
- Advanced nitrile rubber / PVC construction in high visibility yellow.
- Abrasion, oil, fuel and kink resistant
- Silicon free, will not react with paint
- 310psi max. working pressure
- 3/8" (10mm) hose diameter
- 1/4" BSP male end fittings
Footnotes
Product Information
- :
- 310psi
- :
- 20m
- :
- 8mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.15 (£64.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.