You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1400W Wet & Dry Valeting Machine 230V -
07916
Product Overview
- Versatile and simple to use valeting machine
- Easy switch between vacuum & detergent modes
- Drain plug for simple removal of liquid
- Handle on top for increased transportability
- Wheels on base for easy movement
- Powerful 1400W motor
- 20 Litre capacity
- 230V (13amp) Supply
Contents
Large and small detergent attachments, crevice tool and floor brush attachment.
Product Information
- :
- 230V
- :
- 2.99kW
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £126.23 (£151.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.