You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Super Major Retractable Air Hose Reel 15m - 

07974

07974 - Super Major Retractable Air Hose Reel 15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
07974
Order Code:
TL19200
Product Range
-
Also Known As:
GTIN UPC EAN: 5012713079742

Product Overview

The SIP Air Hose Reel 15 utilises Through Flow technology which allows air to pass through the reel, allowing winding and unwinding during operation for added ease-of-use, while Auto-Layering makes recoiling and storage effortless. Supplied with a mounting bracket for quick and easy wall fixing. Perfect for a range of home, garage, and workshop applications.
  • Through flow: Air passes through centre of the reel so it can be wound/unwound during operation
  • Auto-Layer: Automatically layers hose across the reel preventing bunching in the case
  • Quality ratchet and recoil system
  • Pivot wall mounting bracket
  • High-visibility tough yellow PVC hose
  • Hose Diameter: 6.5mm
  • Working Pressure: 116.0psi (8.0 bar)
  • Working Temperature Range: -5°C to 45°C
  • 1/4" BSP male air inlet
  • Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings

Footnotes

Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor

Product Information


:
116psi

:
24m

:
5.5mm

:
6.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713079742

8 In stock Need more?

???PF_PDP_RSP_SUP???

£79.09 ( £94.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.09 (£94.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --