You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medusa T2500W 4-Stroke Petrol Generator 230V -
25124
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 25124
- Order Code:
- SI19300
- Product Range
- SIP - Medusa
- Also Known As:
- GTIN UPC EAN: 5012713251247
Product Range Selector (SIP - Medusa)
See all from this product rangeProduct Overview
- 212cc 4-stroke air-cooled EURO V OHV petrol engine for reliable performance
- 2200w peak output and 2000w continuous rated output
- Automatic Voltage Regulator (AVR) ensures stable power for sensitive equipment
- Includes 2x 230v AC sockets and 1x 12v DC battery charging up to 40Ah
- 10 hours+ approximate runtime from the 15 litre fuel tank for minimal interruption
- Low oil pressure alert system automatically shuts down the engine for protection
- Heavy-duty framed design enhances durability for use in rugged environments
- Sound power level of 95dB(A) LwA for operational noise
Product Information
- :
- Petrol
- :
- 2200W
- :
- 230V
- :
- 230V
- :
- -
- :
- -
- :
- 10h
- :
- 10h
- :
- SIP - Medusa
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £217.10 (£260.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























