You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISG1101 1100W Digital Inverter Petrol Generator - 

25400

25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator
25400 - ISG1101 1100W Digital Inverter Petrol Generator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
25400
Order Code:
SI20003
Product Range
SIP - ISG Inverter Generators
Also Known As:
GTIN UPC EAN: 5012713254002

Product Range Selector (SIP - ISG Inverter Generators)

See all from this product range

Product Overview

The SIP ISG1101 Digital Inverter Generator uses powerful inverter technology with pure sine wave output to provide a clean and stable power supply which is ideal for powering various electronic devices. This includes smartphones, laptops and portable lighting. This petrol-powered generator features an integrated economy control switch for low loads and increased fuel efficiency. Considerably quieter than traditional generators, its compact design provides outstanding portability making it ideal for outdoor and leisure activities. Applications & uses: Ideal for powering electronic devices, including smartphones, laptops and portable lighting. Perfect for camping, motorhome and outdoor leisure activities. Also suitable for site offices.
  • 60cc EURO V Petrol engine for 1100W max. output
  • 2.4L Fuel tank delivers a 3.5hr full load runtime
  • Economy control switch for increased fuel efficiency
  • Features 1x 230v, 1x 12v DC and 2x 5v USB outlets
  • Low oil alert LED prompts user to refill vessel
  • Compact design for outstanding portability
  • Rated Output: 1000W
  • Max. Rated Output: 1100W
  • Product Dimensions (HxWxD): 385mm x 420mm x 230mm

Product Information


:
Petrol

:
1.1kW

:
230V

:
-

:
-

:
-

:
-

:
3.5h

:
SIP - ISG Inverter Generators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012713254002

1 In stock Need more?

???PF_PDP_RSP_SUP???

£282.74 ( £339.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £282.74 (£339.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --