You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" Heavy Duty Orbital Floor Fan -
5635
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 5635
- Order Code:
- HG01345
- Product Range
- SIP - Fans
- Technical Datasheet:
- 5635 Datasheet
Product Range Selector (SIP - Fans)
See all from this product rangeProduct Overview
- Three settings for variable fan speed: low (900rpm), medium (1100rpm) & high (1300rpm)
- Adjustable fan head can rotate 360° on its horizontal and vertical axis to create 720° coverage of air circulation
- 120W Motor to deliver powerful and consistent airflow coverage
- Handle for easy movement
- Cable length: 1.8m
- Perfect for industrial, commercial and agricultural workshop areas
Product Information
- :
- 230V
- :
- 120W
- :
- 508mm
- :
- -
- :
- SIP - Fans
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.99 (£121.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.