You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

36" Industrial Drum Fan - 

5638

5638 - 36" Industrial Drum Fan
5638 - 36" Industrial Drum Fan
5638 - 36" Industrial Drum Fan
5638 - 36" Industrial Drum Fan
5638 - 36" Industrial Drum Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
5638
Order Code:
HG01350
Product Range
SIP - Fans
Technical Datasheet:
5638   Datasheet
See all Technical Docs

Product Range Selector (SIP - Fans)

See all from this product range

Product Overview

The SIP 36" Industrial Drum Fan delivers powerful, variable speed airflow to help cool spaces and freshen stale air in a variety of indoor industrial environments. Wheel-mounted on a cradled steel frame, the drum enclosed, heavy-duty 3-blade fan can be rotated between 360° on its vertical axis to maximise air circulation and coverage.
  • 410W Motor to deliver powerful and consistent airflow coverage
  • 2 settings for variable fan speed: 860rpm & 950rpm
  • Swivel drum for directional airflow
  • Wheel-mounted steel frame for outstanding mobility
  • Pull handle for easy movement
  • Can be rotated 360° on its vertical axis
  • Perfect for industrial, commercial and agricultural workshop areas
  • Noise level: 84dB(A)

Product Information


:
230V

:
410W

:
920mm

:
-

:
SIP - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£343.39 ( £412.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £343.39 (£412.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --