You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30" 110V Heavy Duty Drum Fan -
5640
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 5640
- Order Code:
- HG01348
- Product Range
- SIP - Fans
- Technical Datasheet:
- 5640 Datasheet
Product Range Selector (SIP - Fans)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- 120W Motor to deliver powerful and consistent airflow coverage
- 2 settings for variable fan speed: 850rpm & 950rpm
- Adjustable tilting head rotates 360° on vertical axis
- Wheel-mounted steel frame for outstanding mobility
- 2m Power cable, 110V input supply
- Perfect for on-site construction areas
Warnings
Product Information
- :
- 110V
- :
- 120W
- :
- 762mm
- :
- -
- :
- SIP - Fans
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £252.49 (£302.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.