You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-In-1 Air Conditioning Unit with Heat Function -
5647
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 5647
- Order Code:
- HG01352
- Technical Datasheet:
- 5647 Datasheet
Product Overview
- All-in-one unit with four operating modes
- Air conditioner, dehumidifier, fan and heater
- Easy-to-use control panel with remote control
- Wheel-mounted design for outstanding mobility
- 2.5mtr Expanding air duct with tail and baffle
- Cool mode offers an adjustable target temperature down to 15°C
- Heating mode has an adjustable output of 8000BTU/hr for max. temp of 31°C
- Dehumidifier mode with max. capacity of 1.2ltr/hr (external collection required)
- Fan mode operates a cooling fan without engaging climate control functions
- Input Current: 4.6A (Cooling) / 3.8A (Heating)
- Input Power: 1050w (Cooling) / 850w (Heating)
- Dehumidifying Capacity: 1.2ltr/hr (30°C 80%) / 0.6ltr (27°C 60%)
- Cooling Capacity: 10,000BTU/hr (2.9kW)
- Heating Capacity: 8,000BTU/hr (2.3kW)
- Gas Type: R290 210g Refrigerant
- Sound Pressure (LpA): 65dB(A)
- Dimensions (HxWxD): 700x375x375mm
- Net Weight: 26.00kg
Product Information
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £319.24 (£383.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.