You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HG4000 Inverter Plasma Cutter -
5785
Product Overview
- Powered by 230V (16amp) supply
- Variable output power settings
- Lightweight only 9.8kg
- Digital display showing current settings
- Adjustable cooldown time
- 10mm max cutting capacity (severs 12.0mm)
- Output Current: 20A - 40A
- Compressed Air Pressure: 4.4 bar
- Air Consumption: 5.3CFM
- 2 year warranty
Contents
Plasma Cutter, Torch, Earth Lead, Air Regulator, Gas Hose, Roller Cutter Guide
Product Information
- :
- Plasma Cutter
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £399.98 (£479.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.