You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
254mm 120 Grit Fine Sanding Disc -
6862
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- 6862
- Order Code:
- TL22007
- Also Known As:
- GTIN UPC EAN: 5012713068623
Product Range Selector (SIP - Sanding Discs)
See all from this product rangeProduct Overview
- 10" Medium heavy-duty sanding disc
- Ideal for disc and belt/disc combination sanders
- Manufactured for heavy-duty woodwork in every environment including domestic and trade use
- Disc Size: 10" (254mm)
- Disc Grit: Fine (P120)
Product Information
- :
- Aluminium Oxide
- :
- 254mm
- :
- Maroon
- :
- P120
- :
- -
- :
- -
- :
- SIP - Sanding Discs
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.88 (£10.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.