You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medusa T5500W 4-Stroke Petrol Generator 230V -
MEDUSA T5500W
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- MEDUSA T5500W
- Order Code:
- SI19903
- Also Known As:
- GTIN UPC EAN: 5012713251377
Product Range Selector (SIP - Medusa)
See all from this product rangeProduct Overview
- Ideal for a range of environments where electrical supplies are not available
- 390cc 4-Stroke air-cooled EURO V OHV petrol engine
- 5500W Peak output and 5000W contin. rated output
- 8hrs+ Approx. runtime for minimal interruption
- 1x 230V (32A) and 1x 110V (32A) AC output sockets, plus 1x 12V DC battery charging up to 40Ah, ideal for work lights, smaller power tools, and devices
- Automatic Voltage Regulator (AVR) delivers stable and non-fluctuating power suitable for more sensitive equipment including electronics
- Heavy-duty framed design for added durability
- Wheel-mounted for simple mobility and positioning
- Low oil pressure alert system protects the engine
- System will shut down automatically if required
- Product Dimensions (HxWxD): 610mm x 630mm x 680mm
- Net Weight: 85kg
Product Information
- :
- Petrol
- :
- 5.5kW
- :
- 230V
- :
- 230V
- :
- -
- :
- -
- :
- 8h
- :
- 8h
- :
- SIP - Medusa
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £579.91 (£695.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.