You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Meteor 2300F Electronic Welding Helmet -
METEOR 2300F
- Manufacturer:
- SIP SIP
- Manufacturer Part No:
- METEOR 2300F
- Order Code:
- TL19173
- Also Known As:
- GTIN UPC EAN: 5012713028863
Product Overview
- 4 SHADE for grinding
- 9 - 13 SHADE for ARC/MIG/TIG welding
- 5 - 9 SHADE for Plasma cutting
- Lightweight construction only 50g
- Adjustable headband for extended comfort
- Test button checks headshield functions correctly
- Side-mounted dial for convenient shade control
- Low power warning light
- 4x Light sensors
- 1/10,000sec Light-to-dark response time
- Filter Size 133mm x 114mm x 10mm
- Viewing Area 100mm x 59.5mm
- Outer Protection Lens 134mm x 114mm
- Inner Protection Lens 105mm x 66mm
Product Information
- :
- PE (Polyethylene)
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.87 (£70.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.