You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dipole GSM / GPRS and 3G Horn Antenna -
ALPHA18/3M/SMAM/S/S/26
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ALPHA18/3M/SMAM/S/S/26
- Order Code:
- RF00857
- Technical Datasheet:
- ALPHA18/3M/SMAM/S/S/26 Datasheet
Product Range Selector (Alpha)
See all from this product rangeProduct Overview
- Operates on global GSM/GPRS networks as well as 3G 2100MHz
- Housed in a robust ABS casing for wide range climatic and operational environments
- For secure, permanent fixing
- Does not require additional placement on metallic surface
- Adhesive base
- Dipole
- Cable: RG174
- Dimensions: 96.2x21.5x9.7mm
Product Information
- :
- GSM / GPRS / 3G
- :
- 850MHz
- :
- 2100MHz
- :
- Adhesive
- :
- 3dB
- :
- 2
- :
- -
- :
- 50ohm
- :
- Linear
- :
- Alpha
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.47 (£7.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.