You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15m FME Plug to FME Scoket Lead -
ASME1500F058L13
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ASME1500F058L13
- Order Code:
- RF00758
- Product Range
- -
Product Overview
- Male FME to Female FME
- Coxial cable: LLC200
- Outside diameter: 5mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable length: 15m
Product Information
- :
- FME Plug to FME Jack
- :
- FME Plug
- :
- FME Socket
- :
- LLC200
- :
- -
- :
- 49ft
- :
- 15m
- :
- Black
- :
- -
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.07 (£28.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.