You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
869MHz 1/4 Wave Whip Antenna -
DELTA12B/X/BNCM/S/S/17
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Ideal for high volume ISM applications
- Radiation: 1/4 Wave Whip
- Connector: SMA Male / BNC Male
- Mounting Method: Direct connect
Product Information
- :
- ISM Band
- :
- 868MHz
- :
- 896MHz
- :
- BNC Connector
- :
- 5dB
- :
- 2
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- Delta
Technical Documents (0)
71 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.58 (£3.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.