You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Antenna, 4 Band, GSM, Hinged Mount, SMA Male -
DELTA7B/X/SMAM/S/S/11
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- DELTA7B/X/SMAM/S/S/11
- Order Code:
- RF00542
- Product Range
- Delta
- Technical Datasheet:
- DELTA7B/X/SMAM/S/S/11 Datasheet
Product Range Selector (Delta)
See all from this product rangeProduct Overview
- Direct connect GSM/GPRS hinged antenna with SMA male connector
- 1/4 wave omni-directional dipole radiating element
- Robust construction
- Offers widest range of mounting choices via knuckle and swivel connector
- Over moulded whip to ensure durability in the field
- Provides good 300° transmission/reception coverage
- Meets all EU compliance criteria for electronic goods
- Turned to quad band GSM frequencies
Applications
Wireless
Product Information
- :
- GSM
- :
- 850MHz
- :
- 1.9GHz
- :
- -
- :
- 1dBi
- :
- -
- :
- Vertical
- :
- 50ohm
- :
- SMA Connector
- :
- Delta
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.42 (£10.10) | ( ) |
5+ | £8.00 (£9.60) | ( ) |
10+ | £7.62 (£9.14) | ( ) |
25+ | £7.39 (£8.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.