You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GSM/GPRS/3G/WiFi Compact 1/4 Wave Dipole PCB Antenna with 200mm Lead & uFL/IPEX Connector -
ECHO2/0.2M/UFL/S/S/1
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ECHO2/0.2M/UFL/S/S/1
- Order Code:
- RF00681
- Product Range
- Echo
- Technical Datasheet:
- ECHO2/0.2M/UFL/S/S/1 Datasheet
Product Range Selector (Echo)
See all from this product rangeProduct Overview
- 2.4GHz multi-band GSM/GPRS/3G/4G and Wi-Fi T-bar PCB antenna for embedded applications
- 200mm long cable with U.FL connector
- Ground plane independent
- 1/4 wave dipole radiating element
- Meets EU compliance criteria for electronic goods
Applications
Wireless
Product Information
- :
- Dipole
- :
- 800MHz
- :
- 2.4GHz
- :
- Adhesive / Screw
- :
- 2dBi
- :
- 2
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- Echo
Technical Documents (1)
74 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.