You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G C-Band and Wi-Fi 7 Flexible Printed Circuit Antenna, 200mm -
ECHO44/0.2M/SMAM/36
New- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ECHO44/0.2M/SMAM/36
- Order Code:
- RF01490
- Product Range
- Echo 44 Series
Product Range Selector (Echo 44 Series)
See all from this product rangeProduct Overview
- 2.4 GHz, 5 GHz and 6 GHz support
- Supports Wi-Fi 7 (802.11be), Wi-Fi 6e (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac
- Support 5G C-band n48, n77, n78
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
- Compact size
- Adhesive mount
Product Information
- :
- 5G NR / 4G LTE / WiFi 7 / WLAN / Bluetooth / ZigBee / ISM / IEEE / UWB
- :
- 7.392GHz
- :
- 7.92GHz
- :
- Adhesive / SMA Connector
- :
- 6.48dBi
- :
- 2.28
- :
- 50W
- :
- 50ohm
- :
- Vertical
- :
- Echo 44 Series
Technical Documents (0)
Available for back order
Deliveries start from 20/10/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.04 (£3.65) | ( ) |
25+ | £2.68 (£3.22) | ( ) |
50+ | £2.41 (£2.89) | ( ) |
100+ | £2.07 (£2.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.