You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Active Dual Band High Accuracy GNSS L1/L5 Magnetic Patch Antenna, 3m -
MIKE19/3M/SMAM/S/S/26
New- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- MIKE19/3M/SMAM/S/S/26
- Order Code:
- RF01482
- Product Range
- Mike 19 Series
Product Range Selector (Mike 19 Series)
See all from this product rangeProduct Overview
- Supports GPS bands L1 and L5
- Supports Galileo bands E1-I, E1-Q and E5a
- Supports BeiDou bands B1C, B2a
- Supports QZSS bands L1, L5
- Supports NavIC band L5
- High Gain (up to 25.28 dBiC peak)
- Median Axial Ratio ≤ 3.75 dB for improved multipath rejection
Product Information
- :
- GNNS / GPS / Glonass / Galileo / BeiDou / QZSS
- :
- -
- :
- 1.575GHz
- :
- Magnetic / Adhesive / SMA Connector
- :
- 23.39dBi
- :
- 2
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- Mike 19 Series
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.59 (£43.91) | ( ) |
5+ | £35.13 (£42.16) | ( ) |
10+ | £33.64 (£40.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.