You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Antenna, GSM/GPRS/3G, 5dBi, Wall Mount - 

OSCAR1A/5M/FMEF/S/S/31

OSCAR1A/5M/FMEF/S/S/31 - Antenna, GSM/GPRS/3G, 5dBi, Wall Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
OSCAR1A/5M/FMEF/S/S/31
Order Code:
RF00641
See all Technical Docs

Product Range Selector (Oscar)

See all from this product range

Product Overview

The robust OSCAR 1A is ideal for applications that demand a light and robust antenna, delivering high performance in harsh operational conditions
  • Omni-directional wall or bracket mount
  • Ideal for outdoor use to improve cellular signal reception and transmission
  • Monopole design provides a peak gain of 5dBi
  • Rugged constructed with black ABS plastic over the radiating element
  • Common applications include - base station purposes, remote monitoring, and alarm & security systems
  • Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS), 2.1GHz (3G)
  • 5m Low loss CFD195 cable fitted with FME socket connector
  • Antenna Dimensions (ØxH): 25x205mm
  • Bracket Dimensions (LxH): 151x79mm

Product Information


:
GSM / GPRS / 3G

:
850MHz

:
2.1GHz

:
1.8

:
5dBi

:
-

:
Vertical

:
50ohm

:
FME Connector

:
Oscar

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£33.10 ( £39.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.10 (£39.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £31.44 (£37.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £29.95 (£35.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £29.03 (£34.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --