You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2G, 3G, 4G, 5G High Gain Yagi Antenna -
OSCAR20A/5M/SMAM/S/S/15
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR20A/5M/SMAM/S/S/15
- Order Code:
- RF00951
- Technical Datasheet:
- OSCAR20A/5M/SMAM/S/S/15 Datasheet
Product Range Selector (Oscar)
See all from this product rangeProduct Overview
- High performance for fringe coverage areas
- Suitable for both indoor and outdoor use
- Extended frequency coverage: 600 - 960MHz, 1710 - 2170MHz, 2200 - 2400MHz, 2500 - 2700MHz and 3300 - 3500MHz
- Antenna Connector: SMA female
- RG58 type cable with SMA male connector
- Dimensions (LxWxH): 170x147x35mm
Product Information
- :
- Yagi
- :
- 3500MHz
- :
- 600MHz
- :
- SMA Connector
- :
- 8dB
- :
- 1.3
- :
- 50W
- :
- -
- :
- Vertical
- :
- Oscar
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.88 (£75.46) | ( ) |
5+ | £59.73 (£71.68) | ( ) |
10+ | £56.89 (£68.27) | ( ) |
25+ | £55.13 (£66.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.