You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi/4G/3G/ Compact Omnidirectional Antenna with 10m Low Loss Lead & SMA Plug Connector -
OSCAR40/10M/LL/SMAM/S/S/33
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR40/10M/LL/SMAM/S/S/33
- Order Code:
- RF00701
- Product Range
- Oscar
- Technical Datasheet:
- OSCAR40/10M/LL/SMAM/S/S/33 Datasheet
Product Range Selector (Oscar)
See all from this product rangeProduct Overview
- Wall mount 4G/3G/Wi-Fi compact antenna
- 10m low loss LMR195 cable with SMA male connector
- Omni-directional radiation
- Antenna's radome is UV proof and water proof
- Aluminium radiator
- DC grounded for lightning protection
- Fit for use indoor and outdoor
Applications
Wireless
Product Information
- :
- Omni-directional
- :
- 800MHz
- :
- 2.7GHz
- :
- Pole (Mast) or Wall
- :
- 5.5dBi
- :
- 1.5
- :
- 20W
- :
- 50ohm
- :
- Linear Vertical
- :
- Oscar
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £51.18 (£61.42) | ( ) |
5+ | £48.61 (£58.33) | ( ) |
10+ | £46.30 (£55.56) | ( ) |
25+ | £44.88 (£53.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.