You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Wideband High Gain Outdoor Panel Antenna for 4G, 5G, WiFi 6E and WiFi 7 -
OSCAR63/X/NTYPEF/S/29
New- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- OSCAR63/X/NTYPEF/S/29
- Order Code:
- RF01164
- Product Range
- -
- Technical Datasheet:
- OSCAR63/X/NTYPEF/S/29 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Supports Wi-Fi 6e and Wi-Fi 7: 2.4G, 5G and 6G bands
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Supports UWB frequencies between 2.6 – 8 GHz (UWB Bands 1-8)
- Supports LTE Cat M, LTE Cat NB and NR Cat NB Bands
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
Product Information
- :
- 5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M/Cat NB / NR Cat NB / ISM / WLAN / Bluetooth / Zigbee
- :
- 7.392GHz
- :
- 7.92GHz
- :
- Pole / Wall / N Connector
- :
- 8.38dBi
- :
- 4
- :
- 50W
- :
- 50ohm
- :
- Horizontal / Vertical
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £158.78 (£190.54) | ( ) |
10+ | £153.20 (£183.84) | ( ) |
25+ | £145.55 (£174.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.